32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSM200S-32.768-12.5-TR

DigiKey Part Number
2151-RSM200S-32.768-12.5-TR-ND - Tape & Reel (TR)
2151-RSM200S-32.768-12.5-TRCT-ND - Cut Tape (CT)
2151-RSM200S-32.768-12.5-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSM200S-32.768-12.5-TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSM200S-32.768-12.5-10PPM-NPBRaltron Electronics852151-RSM200S-32.768-12.5-10PPM-NPBCT-NDkr.3.93000Parametric Equivalent
RSM200S-32.768-12.5-T-5PPM-NS1Raltron Electronics3.6762151-RSM200S-32.768-12.5-T-5PPM-NS1CT-NDkr.3.36000Parametric Equivalent
CPFBZ-A2C5-32.768KD12.5Cardinal Components Inc.55.028370-1058-1-NDkr.5.33000Similar
FKFSREIHM0.032768-T3Fox Electronics21.118631-FKFSREIHM0.032768-T3CT-NDkr.3.42000Similar
32.768K12.5PI/MC306YIC5.1753155-32.768K12.5PI/MC306CT-NDkr.2.16000Parametric Equivalent
In-Stock: 2.605
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.2.48500kr.24.85
25kr.2.35360kr.58.84
50kr.2.25580kr.112.79
100kr.2.16260kr.216.26
250kr.2.04504kr.511.26
500kr.1.96046kr.980.23
1.000kr.1.87930kr.1,879.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.74555kr.5,236.65
6.000kr.1.67337kr.10,040.22
9.000kr.1.63256kr.14,693.04
15.000kr.1.58258kr.23,738.70
21.000kr.1.55050kr.32,560.50
30.000kr.1.51723kr.45,516.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250