942.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 35MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
942.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 35MHz Bandwidth 6-SMD, No Lead
RSF Series 6-SMD No-Lead

RSF-942.500-35000-3030-TR-NS3

DigiKey Part Number
2151-RSF-942.500-35000-3030-TR-NS3TR-ND - Tape & Reel (TR)
2151-RSF-942.500-35000-3030-TR-NS3CT-ND - Cut Tape (CT)
2151-RSF-942.500-35000-3030-TR-NS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-942.500-35000-3030-TR-NS3
Description
FILTER SAW 942.5MHZ 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
942.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 35MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
4.5dB
Manufacturer
Raltron Electronics
Applications
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-SMD, No Lead
Part Status
Active
Height (Max)
0.059" (1.50mm)
Frequency - Center
942.5MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Bandwidth
35MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 639
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.75000kr.21.75
10kr.17.70800kr.177.08
25kr.16.33200kr.408.30
50kr.15.36180kr.768.09
100kr.14.45010kr.1,445.01
250kr.13.32796kr.3,331.99
500kr.12.53696kr.6,268.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.30806kr.8,308.06
2.000kr.7.81475kr.15,629.50
3.000kr.7.53963kr.22,618.89
5.000kr.7.20660kr.36,033.00
7.000kr.6.99510kr.48,965.70
Manufacturers Standard Package
Unit Price without VAT:kr.21.75000
Unit Price with VAT:kr.27.18750