
RSF-942.500-35000-1109-TR-NS4 | |
|---|---|
DigiKey Part Number | 2151-RSF-942.500-35000-1109-TR-NS4TR-ND - Tape & Reel (TR) 2151-RSF-942.500-35000-1109-TR-NS4CT-ND - Cut Tape (CT) 2151-RSF-942.500-35000-1109-TR-NS4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-942.500-35000-1109-TR-NS4 |
Description | FILTER SAW 942.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 942.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.1dB 35MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 35MHz |
Manufacturer Raltron Electronics | Insertion Loss 2.1dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.021" (0.55mm) |
Frequency - Center 942.5MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF-942.500-35000-1109-TR-NS5 | Raltron Electronics | 3 | 2151-RSF-942.500-35000-1109-TR-NS5CT-ND | kr.8.24000 | Parametric Equivalent |
| ABSTS5A2-1F6M01BM | Abracon LLC | 2.414 | 535-ABSTS5A2-1F6M01BMCT-ND | kr.4.18000 | Parametric Equivalent |
| F5QA942M5M2AW-J | Taiyo Yuden | 3.289 | 587-5652-1-ND | kr.2.16000 | Parametric Equivalent |
| TA1839D | TST | 231 | 4606-TA1839DCT-ND | kr.91.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.6.05500 | kr.60.55 |
| 25 | kr.5.91920 | kr.147.98 |
| 50 | kr.5.78200 | kr.289.10 |
| 100 | kr.5.23180 | kr.523.18 |
| 250 | kr.5.09380 | kr.1,273.45 |
| 500 | kr.4.40554 | kr.2,202.77 |
| 1.000 | kr.4.13019 | kr.4,130.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14872 | kr.3,446.16 |
| 6.000 | kr.1.08058 | kr.6,483.48 |
| 9.000 | kr.1.04260 | kr.9,383.40 |
| 15.000 | kr.0.99663 | kr.14,949.45 |
| 21.000 | kr.0.96745 | kr.20,316.45 |
| 30.000 | kr.0.93744 | kr.28,123.20 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

