
RSF-876.500-35000-1109-TR-NS2 | |
|---|---|
DigiKey Part Number | 2151-RSF-876.500-35000-1109-TR-NS2TR-ND - Tape & Reel (TR) 2151-RSF-876.500-35000-1109-TR-NS2CT-ND - Cut Tape (CT) 2151-RSF-876.500-35000-1109-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-876.500-35000-1109-TR-NS2 |
Description | FILTER SAW 876.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 876.5MHz Frequency Cellular, LTE, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.8dB 35MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 876.5MHz | |
Bandwidth | 35MHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | Cellular, LTE, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.6.11200 | kr.61.12 |
| 25 | kr.5.97520 | kr.149.38 |
| 50 | kr.5.83680 | kr.291.84 |
| 100 | kr.5.28130 | kr.528.13 |
| 250 | kr.5.14200 | kr.1,285.50 |
| 500 | kr.4.44724 | kr.2,223.62 |
| 1.000 | kr.4.16928 | kr.4,169.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15959 | kr.3,478.77 |
| 6.000 | kr.1.09081 | kr.6,544.86 |
| 9.000 | kr.1.05247 | kr.9,472.23 |
| 15.000 | kr.1.00606 | kr.15,090.90 |
| 21.000 | kr.0.97660 | kr.20,508.60 |
| 30.000 | kr.0.94631 | kr.28,389.30 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |

