


RSF-869.000-2000-3030-TR-NS4 | |
|---|---|
DigiKey Part Number | 2151-RSF-869.000-2000-3030-TR-NS4TR-ND - Tape & Reel (TR) 2151-RSF-869.000-2000-3030-TR-NS4CT-ND - Cut Tape (CT) 2151-RSF-869.000-2000-3030-TR-NS4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-869.000-2000-3030-TR-NS4 |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.2dB 2MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.2dB |
Manufacturer Raltron Electronics | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.051" (1.30mm) |
Frequency - Center 869MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 2MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.7.14500 | kr.71.45 |
| 25 | kr.6.58840 | kr.164.71 |
| 50 | kr.6.19680 | kr.309.84 |
| 100 | kr.5.82840 | kr.582.84 |
| 250 | kr.5.37556 | kr.1,343.89 |
| 500 | kr.5.05678 | kr.2,528.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.32959 | kr.5,329.59 |
| 2.000 | kr.5.01329 | kr.10,026.58 |
| 3.000 | kr.4.83693 | kr.14,510.79 |
| 5.000 | kr.4.62346 | kr.23,117.30 |
| 7.000 | kr.4.48792 | kr.31,415.44 |
| 10.000 | kr.4.37460 | kr.43,746.00 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |


