780MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.6dB 44.5MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-780.000-44500-1109-TR-NS1

DigiKey Part Number
2151-RSF-780.000-44500-1109-TR-NS1TR-ND - Tape & Reel (TR)
2151-RSF-780.000-44500-1109-TR-NS1CT-ND - Cut Tape (CT)
2151-RSF-780.000-44500-1109-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-780.000-44500-1109-TR-NS1
Description
FILTER SAW 780MHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
780MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.6dB 44.5MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
44.5MHz
Manufacturer
Raltron Electronics
Insertion Loss
1.6dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.021" (0.55mm)
Frequency - Center
780MHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF-780.000-44500-1109-TRRaltron Electronics2.8152151-RSF-780.000-44500-1109-TRCT-NDkr.4.18000Parametric Equivalent
In-Stock: 812
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.4.03200kr.40.32
25kr.3.29440kr.82.36
50kr.2.95820kr.147.91
100kr.2.68940kr.268.94
250kr.2.55504kr.638.76
500kr.2.28596kr.1,142.98
1.000kr.2.15154kr.2,151.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.04414kr.6,132.42
6.000kr.1.92284kr.11,537.04
9.000kr.1.85520kr.16,696.80
15.000kr.1.77333kr.26,599.95
21.000kr.1.72135kr.36,148.35
30.000kr.1.66789kr.50,036.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500