


RSF-433.920-1600-3030-TR-NS2 | |
|---|---|
DigiKey Part Number | 2151-RSF-433.920-1600-3030-TR-NS2TR-ND - Tape & Reel (TR) 2151-RSF-433.920-1600-3030-TR-NS2CT-ND - Cut Tape (CT) 2151-RSF-433.920-1600-3030-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-433.920-1600-3030-TR-NS2 |
Description | FILTER SAW 433.92MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 433.92MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 1.6MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.4dB |
Manufacturer Raltron Electronics | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.058" (1.48mm) |
Frequency - Center 433.92MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 1.6MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.14.40400 | kr.144.04 |
| 25 | kr.13.28360 | kr.332.09 |
| 50 | kr.12.49360 | kr.624.68 |
| 100 | kr.11.75250 | kr.1,175.25 |
| 250 | kr.10.83936 | kr.2,709.84 |
| 500 | kr.10.19636 | kr.5,098.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.30845 | kr.9,308.45 |
| 2.000 | kr.8.75554 | kr.17,511.08 |
| 3.000 | kr.8.44725 | kr.25,341.75 |
| 5.000 | kr.8.17860 | kr.40,893.00 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |

