433.92MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 1.6MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
433.92MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 1.6MHz Bandwidth 6-SMD, No Lead
RSF Series 6-SMD No-Lead

RSF-433.920-1600-3030-TR-NS2

DigiKey Part Number
2151-RSF-433.920-1600-3030-TR-NS2TR-ND - Tape & Reel (TR)
2151-RSF-433.920-1600-3030-TR-NS2CT-ND - Cut Tape (CT)
2151-RSF-433.920-1600-3030-TR-NS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-433.920-1600-3030-TR-NS2
Description
FILTER SAW 433.92MHZ 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
433.92MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 1.6MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.4dB
Manufacturer
Raltron Electronics
Applications
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-SMD, No Lead
Part Status
Active
Height (Max)
0.058" (1.48mm)
Frequency - Center
433.92MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Bandwidth
1.6MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.69000kr.17.69
10kr.14.40400kr.144.04
25kr.13.28360kr.332.09
50kr.12.49360kr.624.68
100kr.11.75250kr.1,175.25
250kr.10.83936kr.2,709.84
500kr.10.19636kr.5,098.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.30845kr.9,308.45
2.000kr.8.75554kr.17,511.08
3.000kr.8.44725kr.25,341.75
5.000kr.8.17860kr.40,893.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.69000
Unit Price with VAT:kr.22.11250