2.655GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 70MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-2655.000-70000-1109-TR-NS5

DigiKey Part Number
2151-RSF-2655.000-70000-1109-TR-NS5TR-ND - Tape & Reel (TR)
2151-RSF-2655.000-70000-1109-TR-NS5CT-ND - Cut Tape (CT)
2151-RSF-2655.000-70000-1109-TR-NS5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-2655.000-70000-1109-TR-NS5
Description
FILTER SAW 2.655GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.655GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 70MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
RSF-2655.000-70000-1109-TR-NS5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
70MHz
Manufacturer
Raltron Electronics
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.021" (0.55mm)
Frequency - Center
2.655GHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.6.05500kr.60.55
25kr.5.91920kr.147.98
50kr.5.78200kr.289.10
100kr.5.23180kr.523.18
250kr.5.09380kr.1,273.45
500kr.4.40554kr.2,202.77
1.000kr.4.13019kr.4,130.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.14872kr.3,446.16
6.000kr.1.08058kr.6,483.48
9.000kr.1.04260kr.9,383.40
15.000kr.0.99663kr.14,949.45
21.000kr.0.96745kr.20,316.45
30.000kr.0.93744kr.28,123.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000