2.605GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 140MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-2605.000-140000-1109-TR

DigiKey Part Number
2151-RSF-2605.000-140000-1109-TR-ND - Tape & Reel (TR)
2151-RSF-2605.000-140000-1109-TRCT-ND - Cut Tape (CT)
2151-RSF-2605.000-140000-1109-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-2605.000-140000-1109-TR
Description
FILTER SAW 2.605GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.605GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 140MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
140MHz
Manufacturer
Raltron Electronics
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.021" (0.55mm)
Frequency - Center
2.605GHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF-2605.000-140000-1109-TR-NS1Raltron Electronics202151-RSF-2605.000-140000-1109-TR-NS1CT-NDkr.7.93000Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.6.47300kr.64.73
25kr.5.96720kr.149.18
50kr.5.61220kr.280.61
100kr.5.27810kr.527.81
250kr.4.86708kr.1,216.77
500kr.4.57748kr.2,288.74
1.000kr.4.30505kr.4,305.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.04414kr.6,132.42
6.000kr.1.92284kr.11,537.04
9.000kr.1.85520kr.16,696.80
15.000kr.1.77333kr.26,599.95
21.000kr.1.72135kr.36,148.35
30.000kr.1.66789kr.50,036.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250