RSF-2593.000-200000-1109-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-2442.000-79000-1109-TR-NS2

DigiKey Part Number
2151-RSF-2442.000-79000-1109-TR-NS2TR-ND - Tape & Reel (TR)
2151-RSF-2442.000-79000-1109-TR-NS2CT-ND - Cut Tape (CT)
2151-RSF-2442.000-79000-1109-TR-NS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-2442.000-79000-1109-TR-NS2
Description
FILTER SAW 2.442GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.442GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.3dB 79MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.442GHz
Bandwidth
79MHz
Insertion Loss
2.3dB
Ratings
-
Applications
-
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.021" (0.55mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.3.41800kr.34.18
25kr.3.15120kr.78.78
50kr.2.96320kr.148.16
100kr.2.78660kr.278.66
250kr.2.56948kr.642.37
500kr.2.41690kr.1,208.45
1.000kr.2.27354kr.2,273.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.06349kr.6,190.47
6.000kr.1.94104kr.11,646.24
9.000kr.1.87275kr.16,854.75
15.000kr.1.79011kr.26,851.65
21.000kr.1.73764kr.36,490.44
30.000kr.1.68367kr.50,510.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500