
RSF-2350.000-100000-1109-TR-NS2 | |
---|---|
DigiKey Part Number | 2151-RSF-2350.000-100000-1109-TR-NS2TR-ND - Tape & Reel (TR) 2151-RSF-2350.000-100000-1109-TR-NS2CT-ND - Cut Tape (CT) 2151-RSF-2350.000-100000-1109-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-2350.000-100000-1109-TR-NS2 |
Description | FILTER SAW 2.35GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.35GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1dB 100MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.35GHz | |
Bandwidth | 100MHz | |
Insertion Loss | 1dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.3.41800 | kr.34.18 |
25 | kr.3.15120 | kr.78.78 |
50 | kr.2.96320 | kr.148.16 |
100 | kr.2.78660 | kr.278.66 |
250 | kr.2.56948 | kr.642.37 |
500 | kr.2.41690 | kr.1,208.45 |
1.000 | kr.2.27354 | kr.2,273.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.06349 | kr.6,190.47 |
6.000 | kr.1.94104 | kr.11,646.24 |
9.000 | kr.1.87275 | kr.16,854.75 |
15.000 | kr.1.79011 | kr.26,851.65 |
21.000 | kr.1.73764 | kr.36,490.44 |
30.000 | kr.1.68367 | kr.50,510.10 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |