2.14GHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.7dB 60MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-2140.000-60000-1109-TR-NS6

DigiKey Part Number
2151-RSF-2140.000-60000-1109-TR-NS6TR-ND - Tape & Reel (TR)
2151-RSF-2140.000-60000-1109-TR-NS6CT-ND - Cut Tape (CT)
2151-RSF-2140.000-60000-1109-TR-NS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-2140.000-60000-1109-TR-NS6
Description
FILTER SAW 2.14GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.14GHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.7dB 60MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.7dB
Manufacturer
Raltron Electronics
Applications
Cellular, WCDMA
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.026" (0.65mm)
Frequency - Center
2.14GHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Bandwidth
60MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF-2140.000-60000-1109-TR-NS5Raltron Electronics82151-RSF-2140.000-60000-1109-TR-NS5CT-NDkr.7.93000Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.6.05500kr.60.55
25kr.5.91920kr.147.98
50kr.5.78200kr.289.10
100kr.5.23180kr.523.18
250kr.5.09380kr.1,273.45
500kr.4.40554kr.2,202.77
1.000kr.4.13019kr.4,130.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.04414kr.6,132.42
6.000kr.1.92284kr.11,537.04
9.000kr.1.85520kr.16,696.80
15.000kr.1.77333kr.26,599.95
21.000kr.1.72135kr.36,148.35
30.000kr.1.66789kr.50,036.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000