
| RSF-2140.000-60000-1109-TR-NS6 | |
|---|---|
| DigiKey Part Number | 2151-RSF-2140.000-60000-1109-TR-NS6TR-ND - Tape & Reel (TR) 2151-RSF-2140.000-60000-1109-TR-NS6CT-ND - Cut Tape (CT) 2151-RSF-2140.000-60000-1109-TR-NS6DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RSF-2140.000-60000-1109-TR-NS6 | 
| Description | FILTER SAW 2.14GHZ 5-SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.14GHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.7dB 60MHz Bandwidth 5-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Raltron Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Frequency - Center | 2.14GHz | |
| Bandwidth | 60MHz | |
| Insertion Loss | 1.7dB | |
| Ratings | - | |
| Applications | Cellular, WCDMA | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-SMD, No Lead | |
| Height (Max) | 0.026" (0.65mm) | |
| Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 | 
| 10 | kr.6.11200 | kr.61.12 | 
| 25 | kr.5.97520 | kr.149.38 | 
| 50 | kr.5.83680 | kr.291.84 | 
| 100 | kr.5.28130 | kr.528.13 | 
| 250 | kr.5.14200 | kr.1,285.50 | 
| 500 | kr.4.44724 | kr.2,223.62 | 
| 1.000 | kr.4.16928 | kr.4,169.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.06349 | kr.6,190.47 | 
| 6.000 | kr.1.94104 | kr.11,646.24 | 
| 9.000 | kr.1.87275 | kr.16,854.75 | 
| 15.000 | kr.1.79011 | kr.26,851.65 | 
| 21.000 | kr.1.73764 | kr.36,490.44 | 
| 30.000 | kr.1.68367 | kr.50,510.10 | 
| Unit Price without VAT: | kr.8.32000 | 
|---|---|
| Unit Price with VAT: | kr.10.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark