
RSF-1842.500-75000-1109-TR-NS3 | |
|---|---|
DigiKey Part Number | 2151-RSF-1842.500-75000-1109-TR-NS3TR-ND - Tape & Reel (TR) 2151-RSF-1842.500-75000-1109-TR-NS3CT-ND - Cut Tape (CT) 2151-RSF-1842.500-75000-1109-TR-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-1842.500-75000-1109-TR-NS3 |
Description | FILTER SAW 1.8425GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8425GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.6dB 75MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 75MHz |
Manufacturer Raltron Electronics | Insertion Loss 1.6dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.021" (0.55mm) |
Frequency - Center 1.8425GHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.04414 | kr.6,132.42 |
| 6.000 | kr.1.92284 | kr.11,537.04 |
| 9.000 | kr.1.85520 | kr.16,696.80 |
| 15.000 | kr.1.77333 | kr.26,599.95 |
| 21.000 | kr.1.72135 | kr.36,148.35 |
| 30.000 | kr.1.66789 | kr.50,036.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.6.05500 | kr.60.55 |
| 25 | kr.5.91920 | kr.147.98 |
| 50 | kr.5.78200 | kr.289.10 |
| 100 | kr.5.23180 | kr.523.18 |
| 250 | kr.5.09380 | kr.1,273.45 |
| 500 | kr.4.40554 | kr.2,202.77 |
| 1.000 | kr.4.13019 | kr.4,130.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.47300 | kr.64.73 |
| 25 | kr.5.96720 | kr.149.18 |
| 50 | kr.5.61220 | kr.280.61 |
| 100 | kr.5.27810 | kr.527.81 |
| 250 | kr.4.86708 | kr.1,216.77 |
| 500 | kr.4.57748 | kr.2,288.74 |
| 1.000 | kr.4.30505 | kr.4,305.05 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

