1.5824GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.5dB 46.8MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-1582.400-46800-1109-TR

DigiKey Part Number
2151-RSF-1582.400-46800-1109-TR-ND - Tape & Reel (TR)
2151-RSF-1582.400-46800-1109-TRCT-ND - Cut Tape (CT)
2151-RSF-1582.400-46800-1109-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-1582.400-46800-1109-TR
Description
FILTER SAW 1.5824GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5824GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.5dB 46.8MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
46.8MHz
Manufacturer
Raltron Electronics
Insertion Loss
1.5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.021" (0.55mm)
Frequency - Center
1.5824GHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.90200kr.19.02
25kr.1.75480kr.43.87
50kr.1.64960kr.82.48
100kr.1.55140kr.155.14
250kr.1.43056kr.357.64
500kr.1.34560kr.672.80
1.000kr.1.26565kr.1,265.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.14872kr.3,446.16
6.000kr.1.08058kr.6,483.48
9.000kr.1.04260kr.9,383.40
15.000kr.0.99663kr.14,949.45
21.000kr.0.96745kr.20,316.45
30.000kr.0.93744kr.28,123.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750