1.5824GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB 31.2MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5824GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB 31.2MHz Bandwidth 5-SMD, No Lead
RSF Series 5-SMD No-Lead

RSF-1582.400-31200-1411-TR

DigiKey Part Number
2151-RSF-1582.400-31200-1411-TR-ND - Tape & Reel (TR)
2151-RSF-1582.400-31200-1411-TRCT-ND - Cut Tape (CT)
2151-RSF-1582.400-31200-1411-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-1582.400-31200-1411-TR
Description
FILTER SAW 1.5824GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5824GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB 31.2MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.8dB
Manufacturer
Raltron Electronics
Applications
GPS
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.028" (0.70mm)
Frequency - Center
1.5824GHz
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Bandwidth
31.2MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.2.23800kr.22.38
25kr.2.06440kr.51.61
50kr.1.94140kr.97.07
100kr.1.82530kr.182.53
250kr.1.68288kr.420.72
500kr.1.58298kr.791.49
1.000kr.1.48901kr.1,489.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.35141kr.4,054.23
6.000kr.1.27123kr.7,627.38
9.000kr.1.22655kr.11,038.95
15.000kr.1.17246kr.17,586.90
21.000kr.1.13812kr.23,900.52
30.000kr.1.10281kr.33,084.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250