RSF-1575.420-2000-1411-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSF-1575.420-2000-1411-TR
RSF Series 5-SMD No-Lead

RSF-1575.420-2000-1411-TR

DigiKey Part Number
2151-RSF-1575.420-2000-1411-TR-ND - Tape & Reel (TR)
2151-RSF-1575.420-2000-1411-TRCT-ND - Cut Tape (CT)
2151-RSF-1575.420-2000-1411-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-1575.420-2000-1411-TR
Description
FILTER SAW 1.57542GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.57542GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.3dB 2MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.57542GHz
Bandwidth
2MHz
Insertion Loss
1.3dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.2.25900kr.22.59
25kr.2.08400kr.52.10
50kr.1.95960kr.97.98
100kr.1.84260kr.184.26
250kr.1.69880kr.424.70
500kr.1.59796kr.798.98
1.000kr.1.50310kr.1,503.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.20183kr.2,403.66
4.000kr.1.13053kr.4,522.12
6.000kr.1.09081kr.6,544.86
10.000kr.1.04272kr.10,427.20
14.000kr.1.01221kr.14,170.94
20.000kr.0.98082kr.19,616.40
50.000kr.0.90452kr.45,226.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750