1.19742GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.2dB 62.4MHz Bandwidth 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-1197.420-62400-1511-TR

DigiKey Part Number
2151-RSF-1197.420-62400-1511-TR-ND - Tape & Reel (TR)
2151-RSF-1197.420-62400-1511-TRCT-ND - Cut Tape (CT)
2151-RSF-1197.420-62400-1511-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-1197.420-62400-1511-TR
Description
FILTER SAW 1.19742GHZ 10-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.19742GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.2dB 62.4MHz Bandwidth 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
62.4MHz
Manufacturer
Raltron Electronics
Insertion Loss
1.2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
10-SMD, No Lead
Part Status
Active
Height (Max)
0.028" (0.70mm)
Frequency - Center
1.19742GHz
Size / Dimension
0.059" L x 0.043" W (1.50mm x 1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.6.80300kr.68.03
25kr.6.27400kr.156.85
50kr.5.90120kr.295.06
100kr.5.55130kr.555.13
250kr.5.11968kr.1,279.92
500kr.4.81600kr.2,408.00
1.000kr.4.53025kr.4,530.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.11157kr.12,334.71
6.000kr.3.86733kr.23,203.98
9.000kr.3.73113kr.33,580.17
15.000kr.3.64550kr.54,682.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250