
RQRA-1400-1624 | |
|---|---|
DigiKey Part Number | 2151-RQRA-1400-1624-ND |
Manufacturer | |
Manufacturer Product Number | RQRA-1400-1624 |
Description | VCO 1400MHZ-1624MHZ SMD .5X.5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.512GHz Center Frequency 0.3 V ~ 5.5 V Voltage Controlled Oscillator 0 ±3 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 1.4 ~ 1.624GHz | |
Frequency - Center | 1.512GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.3 V ~ 5.5 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 35mA | |
Pushing (MHz/V) | 0.5 | |
Power (dBm) | 0 ±3 | |
Phase Noise Typ (dBc/Hz) | -103 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.162" (4.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.216.43000 | kr.216.43 |
| 10 | kr.188.16800 | kr.1,881.68 |
| 25 | kr.177.98760 | kr.4,449.69 |
| 50 | kr.170.66500 | kr.8,533.25 |
| 100 | kr.163.65380 | kr.16,365.38 |
| 250 | kr.160.75000 | kr.40,187.50 |
| Unit Price without VAT: | kr.216.43000 |
|---|---|
| Unit Price with VAT: | kr.270.53750 |

