8 MHz ±30ppm Crystal 20pF 800 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-8.000-20-3050-EXT-TR

DigiKey Part Number
2151-RH100-8.000-20-3050-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-8.000-20-3050-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-8.000-20-3050-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-8.000-20-3050-EXT-TR
Description
CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 20pF 800 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
800 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 411
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.14300kr.21.43
25kr.2.02880kr.50.72
50kr.1.94520kr.97.26
100kr.1.86460kr.186.46
250kr.1.76352kr.440.88
500kr.1.69062kr.845.31
1.000kr.1.62063kr.1,620.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.33698kr.4,010.94
6.000kr.1.28168kr.7,690.08
9.000kr.1.25041kr.11,253.69
15.000kr.1.21211kr.18,181.65
21.000kr.1.18753kr.24,938.13
30.000kr.1.17163kr.35,148.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750