
RH100-40.000-6-F-1010-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-RH100-40.000-6-F-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-RH100-40.000-6-F-1010-TR-NS1CT-ND - Cut Tape (CT) 2151-RH100-40.000-6-F-1010-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-40.000-6-F-1010-TR-NS1 |
Description | CRYSTAL 40.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 6pF 45 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 45 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.99800 | kr.9.98 |
25 | kr.0.94720 | kr.23.68 |
50 | kr.0.90760 | kr.45.38 |
100 | kr.0.87040 | kr.87.04 |
250 | kr.0.82304 | kr.205.76 |
500 | kr.0.78900 | kr.394.50 |
1.000 | kr.0.75642 | kr.756.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.70741 | kr.2,122.23 |
6.000 | kr.0.67813 | kr.4,068.78 |
9.000 | kr.0.66158 | kr.5,954.22 |
15.000 | kr.0.64130 | kr.9,619.50 |
21.000 | kr.0.62828 | kr.13,193.88 |
30.000 | kr.0.61478 | kr.18,443.40 |
36.000 | kr.0.60799 | kr.21,887.64 |
72.000 | kr.0.58286 | kr.41,965.92 |
75.000 | kr.0.58142 | kr.43,606.50 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |