
RH100-26.000-12-F-1010-EXT-TR | |
---|---|
DigiKey Part Number | 2151-RH100-26.000-12-F-1010-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-26.000-12-F-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-26.000-12-F-1010-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-26.000-12-F-1010-EXT-TR |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.44000 | kr.14.40 |
25 | kr.1.36440 | kr.34.11 |
50 | kr.1.30820 | kr.65.41 |
100 | kr.1.25380 | kr.125.38 |
250 | kr.1.18580 | kr.296.45 |
500 | kr.1.13676 | kr.568.38 |
1.000 | kr.1.08979 | kr.1,089.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.83181 | kr.2,495.43 |
6.000 | kr.0.79739 | kr.4,784.34 |
9.000 | kr.0.77793 | kr.7,001.37 |
15.000 | kr.0.75408 | kr.11,311.20 |
21.000 | kr.0.73878 | kr.15,514.38 |
30.000 | kr.0.72290 | kr.21,687.00 |
36.000 | kr.0.71492 | kr.25,737.12 |
72.000 | kr.0.68538 | kr.49,347.36 |
75.000 | kr.0.68368 | kr.51,276.00 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |