RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-26.000-10-F-2040-X-T-NS1

DigiKey Part Number
2151-RH100-26.000-10-F-2040-X-T-NS1TR-ND - Tape & Reel (TR)
2151-RH100-26.000-10-F-2040-X-T-NS1CT-ND - Cut Tape (CT)
2151-RH100-26.000-10-F-2040-X-T-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-26.000-10-F-2040-X-T-NS1
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±40ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.1.00600kr.10.06
25kr.0.95480kr.23.87
50kr.0.91460kr.45.73
100kr.0.87720kr.87.72
250kr.0.82948kr.207.37
500kr.0.79516kr.397.58
1.000kr.0.76233kr.762.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.71294kr.2,138.82
6.000kr.0.68343kr.4,100.58
9.000kr.0.66675kr.6,000.75
15.000kr.0.64631kr.9,694.65
21.000kr.0.63319kr.13,296.99
30.000kr.0.61959kr.18,587.70
36.000kr.0.61274kr.22,058.64
72.000kr.0.58742kr.42,294.24
75.000kr.0.58596kr.43,947.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000