RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-25.000-18-F-1010-TR

DigiKey Part Number
2151-RH100-25.000-18-F-1010-TR-ND - Tape & Reel (TR)
2151-RH100-25.000-18-F-1010-TRCT-ND - Cut Tape (CT)
2151-RH100-25.000-18-F-1010-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-25.000-18-F-1010-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.61900kr.16.19
25kr.1.53080kr.38.27
50kr.1.46820kr.73.41
100kr.1.40740kr.140.74
250kr.1.33068kr.332.67
500kr.1.27578kr.637.89
1.000kr.1.22291kr.1,222.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83181kr.2,495.43
6.000kr.0.79739kr.4,784.34
9.000kr.0.77793kr.7,001.37
15.000kr.0.75408kr.11,311.20
21.000kr.0.73878kr.15,514.38
30.000kr.0.72290kr.21,687.00
36.000kr.0.71492kr.25,737.12
72.000kr.0.68538kr.49,347.36
75.000kr.0.68368kr.51,276.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500