RH100-24.000-20-1010-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: kr.0.70078
Datasheet

Similar


Raltron Electronics
In Stock: 1.286
Unit Price: kr.1.33000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ECS Inc.
In Stock: 1.466
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.01801
Datasheet
24 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-24.000-20-1010-TR

DigiKey Part Number
2151-RH100-24.000-20-1010-TR-ND - Tape & Reel (TR)
2151-RH100-24.000-20-1010-TRCT-ND - Cut Tape (CT)
2151-RH100-24.000-20-1010-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-24.000-20-1010-TR
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH100-24.000-16-1010-TRRaltron Electronics02151-RH100-24.000-16-1010-TR-NDkr.0.70078Similar
RH100-24.000-18-1010-TRRaltron Electronics1.2862151-RH100-24.000-18-1010-TRCT-NDkr.1.33000Similar
402F24011CDRCTS-Frequency Controls0402F24011CDR-NDkr.2.15167Similar
402F24011CDTCTS-Frequency Controls0402F24011CDT-NDkr.0.00000Similar
ECS-240-20-33-CKM-TRECS Inc.1.466XC1816CT-NDkr.4.25000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.1.16700kr.11.67
25kr.1.10320kr.27.58
50kr.1.05760kr.52.88
100kr.1.01380kr.101.38
250kr.0.95888kr.239.72
500kr.0.91918kr.459.59
1.000kr.0.88107kr.881.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70078kr.2,102.34
6.000kr.0.67178kr.4,030.68
9.000kr.0.65538kr.5,898.42
15.000kr.0.63529kr.9,529.35
21.000kr.0.62239kr.13,070.19
30.000kr.0.60902kr.18,270.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250