
RH100-20.000-18-2020-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-20.000-18-2020-TR-ND - Tape & Reel (TR) 2151-RH100-20.000-18-2020-TRCT-ND - Cut Tape (CT) 2151-RH100-20.000-18-2020-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-20.000-18-2020-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.46500 | kr.14.65 |
| 25 | kr.1.38720 | kr.34.68 |
| 50 | kr.1.32880 | kr.66.44 |
| 100 | kr.1.27370 | kr.127.37 |
| 250 | kr.1.20484 | kr.301.21 |
| 500 | kr.1.15490 | kr.577.45 |
| 1.000 | kr.1.10715 | kr.1,107.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70078 | kr.2,102.34 |
| 6.000 | kr.0.67178 | kr.4,030.68 |
| 9.000 | kr.0.65538 | kr.5,898.42 |
| 15.000 | kr.0.63529 | kr.9,529.35 |
| 21.000 | kr.0.62239 | kr.13,070.19 |
| 30.000 | kr.0.60902 | kr.18,270.60 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

