
RH100-18.432-18-2030-EXT-TR | |
---|---|
DigiKey Part Number | 2151-RH100-18.432-18-2030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-18.432-18-2030-EXT-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RH100-18.432-18-2030-EXT-TR |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.47800 | kr.14.78 |
25 | kr.1.40040 | kr.35.01 |
50 | kr.1.34140 | kr.67.07 |
100 | kr.1.28580 | kr.128.58 |
250 | kr.1.21624 | kr.304.06 |
500 | kr.1.16582 | kr.582.91 |
1.000 | kr.1.11763 | kr.1,117.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.83181 | kr.2,495.43 |
6.000 | kr.0.79739 | kr.4,784.34 |
9.000 | kr.0.77793 | kr.7,001.37 |
15.000 | kr.0.75408 | kr.11,311.20 |
21.000 | kr.0.73878 | kr.15,514.38 |
30.000 | kr.0.72290 | kr.21,687.00 |
36.000 | kr.0.71492 | kr.25,737.12 |
72.000 | kr.0.68538 | kr.49,347.36 |
75.000 | kr.0.68368 | kr.51,276.00 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |