13.56 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-13.560-10-1020-EXT-TR

DigiKey Part Number
2151-RH100-13.560-10-1020-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-13.560-10-1020-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-13.560-10-1020-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-13.560-10-1020-EXT-TR
Description
CRYSTAL 13.5600MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.56 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-13.560MHZ-12-D1X-TAbracon LLC698535-14964-1-NDkr.2.73000Similar
ABM8W-13.5600MHZ-7-D1X-T3Abracon LLC2.046535-ABM8W-13.5600MHZ-7-D1X-T3CT-NDkr.4.06000Similar
In-Stock: 9.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.1.00200kr.10.02
25kr.0.94840kr.23.71
50kr.0.91040kr.45.52
100kr.0.87300kr.87.30
250kr.0.82548kr.206.37
500kr.0.79136kr.395.68
1.000kr.0.75858kr.758.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70078kr.2,102.34
6.000kr.0.67178kr.4,030.68
9.000kr.0.65538kr.5,898.42
15.000kr.0.63529kr.9,529.35
21.000kr.0.62239kr.13,070.19
30.000kr.0.60902kr.18,270.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500