RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-10.000-10-5050-TR

DigiKey Part Number
2151-RH100-10.000-10-5050-TR-ND - Tape & Reel (TR)
2151-RH100-10.000-10-5050-TRCT-ND - Cut Tape (CT)
2151-RH100-10.000-10-5050-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-10.000-10-5050-TR
Description
CRYSTAL 10.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz ±50ppm Crystal 10pF 250 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
250 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.26100kr.12.61
25kr.1.19040kr.29.76
50kr.1.14040kr.57.02
100kr.1.09380kr.109.38
250kr.1.03424kr.258.56
500kr.0.99148kr.495.74
1.000kr.0.95046kr.950.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70741kr.2,122.23
6.000kr.0.67813kr.4,068.78
9.000kr.0.66158kr.5,954.22
15.000kr.0.64130kr.9,619.50
21.000kr.0.62828kr.13,193.88
30.000kr.0.61478kr.18,443.40
36.000kr.0.60799kr.21,887.64
72.000kr.0.58286kr.41,965.92
75.000kr.0.58142kr.43,606.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750