
RDTE-4.000-5050-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDTE-4.000-5050-NS1TR-ND - Tape & Reel (TR) 2151-RDTE-4.000-5050-NS1CT-ND - Cut Tape (CT) 2151-RDTE-4.000-5050-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDTE-4.000-5050-NS1 |
Description | BUZZER MAGN 3V 5MMX5MMSMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 110mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.51000 | kr.12.51 |
| 10 | kr.9.83000 | kr.98.30 |
| 25 | kr.8.94760 | kr.223.69 |
| 50 | kr.8.33980 | kr.416.99 |
| 100 | kr.7.77870 | kr.777.87 |
| 250 | kr.7.20388 | kr.1,800.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.20935 | kr.6,209.35 |
| 2.000 | kr.5.88563 | kr.11,771.26 |
| Unit Price without VAT: | kr.12.51000 |
|---|---|
| Unit Price with VAT: | kr.15.63750 |

