
RDTE-2.700-8585-NS3 | |
|---|---|
DigiKey Part Number | 2151-RDTE-2.700-8585-NS3TR-ND - Tape & Reel (TR) 2151-RDTE-2.700-8585-NS3CT-ND - Cut Tape (CT) 2151-RDTE-2.700-8585-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDTE-2.700-8585-NS3 |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.38000 | kr.10.38 |
| 10 | kr.8.12700 | kr.81.27 |
| 25 | kr.7.39440 | kr.184.86 |
| 50 | kr.6.88980 | kr.344.49 |
| 100 | kr.6.42480 | kr.642.48 |
| 250 | kr.5.86536 | kr.1,466.34 |
| 500 | kr.5.82242 | kr.2,911.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.12414 | kr.5,124.14 |
| 2.000 | kr.4.79538 | kr.9,590.76 |
| 3.000 | kr.4.75688 | kr.14,270.64 |
| Unit Price without VAT: | kr.10.38000 |
|---|---|
| Unit Price with VAT: | kr.12.97500 |

