
R2520-40.000-12-F-1010-TR | |
|---|---|
DigiKey Part Number  | 2151-R2520-40.000-12-F-1010-TR-ND - Tape & Reel (TR) 2151-R2520-40.000-12-F-1010-TRCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | R2520-40.000-12-F-1010-TR  | 
Description  | CRYSTAL 40.0000MHZ 12PF SMD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 40 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 40 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 12pF  | |
ESR (Equivalent Series Resistance)  | 60 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -10°C ~ 60°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.098" L x 0.079" W (2.50mm x 2.00mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.2.08000 | kr.20.80 | 
| 25 | kr.1.96600 | kr.49.15 | 
| 50 | kr.1.88540 | kr.94.27 | 
| 100 | kr.1.80740 | kr.180.74 | 
| 250 | kr.1.70904 | kr.427.26 | 
| 500 | kr.1.63840 | kr.819.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.28949 | kr.3,868.47 | 
| 6.000 | kr.1.23617 | kr.7,417.02 | 
| 9.000 | kr.1.20601 | kr.10,854.09 | 
| 15.000 | kr.1.16906 | kr.17,535.90 | 
| 21.000 | kr.1.14536 | kr.24,052.56 | 
| 30.000 | kr.1.12076 | kr.33,622.80 | 
| 36.000 | kr.1.10839 | kr.39,902.04 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 

