
R2520-32.000-10-F-1010-TR-NS8 | |
|---|---|
DigiKey Part Number | 2151-R2520-32.000-10-F-1010-TR-NS8TR-ND - Tape & Reel (TR) 2151-R2520-32.000-10-F-1010-TR-NS8CT-ND - Cut Tape (CT) 2151-R2520-32.000-10-F-1010-TR-NS8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-32.000-10-F-1010-TR-NS8 |
Description | CRYSTAL 32.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-320-10-36-CKM-TR | ECS Inc. | 25.353 | XC2735CT-ND | kr.2.56000 | Parametric Equivalent |
| Q 32,0-JXS22-10-10/10-FU-WA-LF | Jauch Quartz | 4.390 | 1908-1288-1-ND | kr.5.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.1.18600 | kr.11.86 |
| 25 | kr.1.12040 | kr.28.01 |
| 50 | kr.1.07440 | kr.53.72 |
| 100 | kr.1.03010 | kr.103.01 |
| 250 | kr.0.97432 | kr.243.58 |
| 500 | kr.0.93406 | kr.467.03 |
| 1.000 | kr.0.89535 | kr.895.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83736 | kr.2,512.08 |
| 6.000 | kr.0.80271 | kr.4,816.26 |
| 9.000 | kr.0.78312 | kr.7,048.08 |
| 15.000 | kr.0.75911 | kr.11,386.65 |
| 21.000 | kr.0.74371 | kr.15,617.91 |
| 30.000 | kr.0.72773 | kr.21,831.90 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |


