R2520-32.000-10-F-1010-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: kr.2.18000
Datasheet
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-32.000-10-F-1010-EXT-TR

DigiKey Part Number
2151-R2520-32.000-10-F-1010-EXT-TR-ND - Tape & Reel (TR)
2151-R2520-32.000-10-F-1010-EXT-TRCT-ND - Cut Tape (CT)
2151-R2520-32.000-10-F-1010-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-32.000-10-F-1010-EXT-TR
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R2016-32.000-9-F-1010-TR-NS1Raltron Electronics02151-R2016-32.000-9-F-1010-TR-NS1CT-NDkr.2.18000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.55800kr.15.58
25kr.1.46920kr.36.73
50kr.1.41020kr.70.51
100kr.1.35120kr.135.12
250kr.1.27788kr.319.47
500kr.1.22520kr.612.60
1.000kr.1.17444kr.1,174.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09837kr.3,295.11
6.000kr.1.05293kr.6,317.58
9.000kr.1.02723kr.9,245.07
15.000kr.0.99576kr.14,936.40
21.000kr.0.97556kr.20,486.76
30.000kr.0.95461kr.28,638.30
36.000kr.0.94407kr.33,986.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750