MFG_R2520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-27.120-10-F-1515-TR-NS1

DigiKey Part Number
2151-R2520-27.120-10-F-1515-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2520-27.120-10-F-1515-TR-NS1CT-ND - Cut Tape (CT)
2151-R2520-27.120-10-F-1515-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-27.120-10-F-1515-TR-NS1
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.379
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.82400kr.18.24
25kr.1.72560kr.43.14
50kr.1.65500kr.82.75
100kr.1.58660kr.158.66
250kr.1.50040kr.375.10
500kr.1.43834kr.719.17
1.000kr.1.37882kr.1,378.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28949kr.3,868.47
6.000kr.1.23617kr.7,417.02
9.000kr.1.20601kr.10,854.09
15.000kr.1.16906kr.17,535.90
21.000kr.1.14536kr.24,052.56
30.000kr.1.12076kr.33,622.80
36.000kr.1.10839kr.39,902.04
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750