
R2520-26.000-8-F-1010-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-26.000-8-F-1010-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-26.000-8-F-1010-EXT-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R2520-26.000-8-F-1010-EXT-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2520-26.000-10-F-1010-EXT-TR | Raltron Electronics | 290 | 2151-R2520-26.000-10-F-1010-EXT-TRCT-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.2.06100 | kr.20.61 |
| 25 | kr.1.94760 | kr.48.69 |
| 50 | kr.1.86780 | kr.93.39 |
| 100 | kr.1.79040 | kr.179.04 |
| 250 | kr.1.69304 | kr.423.26 |
| 500 | kr.1.62304 | kr.811.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08638 | kr.3,259.14 |
| 6.000 | kr.1.04143 | kr.6,248.58 |
| 9.000 | kr.1.01601 | kr.9,144.09 |
| 15.000 | kr.0.98489 | kr.14,773.35 |
| 21.000 | kr.0.96491 | kr.20,263.11 |
| 30.000 | kr.0.94418 | kr.28,325.40 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |


