MFG_R2520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-26.000-8-F-1010-EXT-TR

DigiKey Part Number
2151-R2520-26.000-8-F-1010-EXT-TR-ND - Tape & Reel (TR)
2151-R2520-26.000-8-F-1010-EXT-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R2520-26.000-8-F-1010-EXT-TR
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.138
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.2.08000kr.20.80
25kr.1.96600kr.49.15
50kr.1.88540kr.94.27
100kr.1.80740kr.180.74
250kr.1.70904kr.427.26
500kr.1.63840kr.819.20
1.000kr.1.57062kr.1,570.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28949kr.3,868.47
6.000kr.1.23617kr.7,417.02
9.000kr.1.20601kr.10,854.09
15.000kr.1.16906kr.17,535.90
21.000kr.1.14536kr.24,052.56
30.000kr.1.12076kr.33,622.80
36.000kr.1.10839kr.39,902.04
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250