24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-24.000-10-1010-TR-NS4

DigiKey Part Number
2151-R2520-24.000-10-1010-TR-NS4TR-ND - Tape & Reel (TR)
2151-R2520-24.000-10-1010-TR-NS4CT-ND - Cut Tape (CT)
2151-R2520-24.000-10-1010-TR-NS4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-24.000-10-1010-TR-NS4
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2E-24.000-10-1010-RAker Technology Corp5.4963997-C2E-24.000-10-1010-RCT-NDkr.3.55000Parametric Equivalent
In-Stock: 11.924
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.75000kr.17.50
25kr.1.65600kr.41.40
50kr.1.58880kr.79.44
100kr.1.52290kr.152.29
250kr.1.43996kr.359.99
500kr.1.38034kr.690.17
1.000kr.1.32322kr.1,323.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.08638kr.3,259.14
6.000kr.1.04143kr.6,248.58
9.000kr.1.01601kr.9,144.09
15.000kr.0.98489kr.14,773.35
21.000kr.0.96491kr.20,263.11
30.000kr.0.94418kr.28,325.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750