20 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-20.000-10-1010-TR-NS1

DigiKey Part Number
2151-R2520-20.000-10-1010-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2520-20.000-10-1010-TR-NS1CT-ND - Cut Tape (CT)
2151-R2520-20.000-10-1010-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-20.000-10-1010-TR-NS1
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STDCSW2-20MNDK (NIHON DEMPA KOGYO CO., LTD)17.237644-STDCSW2-20MCT-NDkr.8.05000Similar
In-Stock: 2.244
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.2.06100kr.20.61
25kr.1.94760kr.48.69
50kr.1.86780kr.93.39
100kr.1.79040kr.179.04
250kr.1.69304kr.423.26
500kr.1.62304kr.811.52
1.000kr.1.55590kr.1,555.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.08638kr.3,259.14
6.000kr.1.04143kr.6,248.58
9.000kr.1.01601kr.9,144.09
15.000kr.0.98489kr.14,773.35
21.000kr.0.96491kr.20,263.11
30.000kr.0.94418kr.28,325.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750