
R2016-50.000-8-F-1020-TR | |
|---|---|
DigiKey Part Number | 2151-R2016-50.000-8-F-1020-TR-ND - Tape & Reel (TR) 2151-R2016-50.000-8-F-1020-CT-ND - Cut Tape (CT) 2151-R2016-50.000-8-F-1020-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-50.000-8-F-1020-TR |
Description | CRYSTAL 50.0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2016-50.000-8-F-1020-EXT-TR | Raltron Electronics | 1.500 | 2151-R2016-50.000-8-F-1020-EXT-TRCT-ND | kr.0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.16800 | kr.21.68 |
| 25 | kr.2.05160 | kr.51.29 |
| 50 | kr.1.96800 | kr.98.40 |
| 100 | kr.1.88680 | kr.188.68 |
| 250 | kr.1.78408 | kr.446.02 |
| 500 | kr.1.71016 | kr.855.08 |
| 1.000 | kr.1.63940 | kr.1,639.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33698 | kr.4,010.94 |
| 6.000 | kr.1.28168 | kr.7,690.08 |
| 9.000 | kr.1.25041 | kr.11,253.69 |
| 15.000 | kr.1.21211 | kr.18,181.65 |
| 21.000 | kr.1.18753 | kr.24,938.13 |
| 30.000 | kr.1.17163 | kr.35,148.90 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

