32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
R2016

R2016-32.000-10-F-1010-TR-B1B_REVB

DigiKey Part Number
2151-R2016-32.000-10-F-1010-TR-B1B_REVBTR-ND - Tape & Reel (TR)
2151-R2016-32.000-10-F-1010-TR-B1B_REVBCT-ND - Cut Tape (CT)
2151-R2016-32.000-10-F-1010-TR-B1B_REVBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-32.000-10-F-1010-TR-B1B_REVB
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.412
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.2.07300kr.20.73
25kr.1.96280kr.49.07
50kr.1.88300kr.94.15
100kr.1.80500kr.180.50
250kr.1.70672kr.426.68
500kr.1.63610kr.818.05
1.000kr.1.56839kr.1,568.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.33698kr.4,010.94
6.000kr.1.28168kr.7,690.08
9.000kr.1.25041kr.11,253.69
15.000kr.1.21211kr.18,181.65
21.000kr.1.18753kr.24,938.13
30.000kr.1.17163kr.35,148.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250