MFG_R2016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_R2016
R2016

R2016-27.000-8-F-1010-EXT-TR

DigiKey Part Number
2151-R2016-27.000-8-F-1010-EXT-TR-ND - Tape & Reel (TR)
2151-R2016-27.000-8-F-1010-EXT-TRCT-ND - Cut Tape (CT)
2151-R2016-27.000-8-F-1010-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-27.000-8-F-1010-EXT-TR
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.80300kr.28.03
25kr.2.65200kr.66.30
50kr.2.54200kr.127.10
100kr.2.43710kr.243.71
250kr.2.30476kr.576.19
500kr.2.20940kr.1,104.70
1.000kr.2.11795kr.2,117.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.58699kr.4,760.97
6.000kr.1.52136kr.9,128.16
9.000kr.1.48424kr.13,358.16
15.000kr.1.43878kr.21,581.70
21.000kr.1.40962kr.29,602.02
30.000kr.1.37937kr.41,381.10
36.000kr.1.36416kr.49,109.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000