


R2016-27.000-10-F-2020-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2016-27.000-10-F-2020-EXT-TR-ND - Tape & Reel (TR) 2151-R2016-27.000-10-F-2020-EXT-TRCT-ND - Cut Tape (CT) 2151-R2016-27.000-10-F-2020-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-27.000-10-F-2020-EXT-TR |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830072543 | Würth Elektronik | 345 | 732-830072543CT-ND | kr.3.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.55500 | kr.25.55 |
| 25 | kr.2.41440 | kr.60.36 |
| 50 | kr.2.31420 | kr.115.71 |
| 100 | kr.2.21840 | kr.221.84 |
| 250 | kr.2.09776 | kr.524.44 |
| 500 | kr.2.01092 | kr.1,005.46 |
| 1.000 | kr.1.92774 | kr.1,927.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33698 | kr.4,010.94 |
| 6.000 | kr.1.28168 | kr.7,690.08 |
| 9.000 | kr.1.25041 | kr.11,253.69 |
| 15.000 | kr.1.21211 | kr.18,181.65 |
| 21.000 | kr.1.18753 | kr.24,938.13 |
| 30.000 | kr.1.17163 | kr.35,148.90 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |


