


R2016-25.000-20-F-1515-EXT-TR | |
---|---|
DigiKey Part Number | 2151-R2016-25.000-20-F-1515-EXT-TR-ND - Tape & Reel (TR) 2151-R2016-25.000-20-F-1515-EXT-TRCT-ND - Cut Tape (CT) 2151-R2016-25.000-20-F-1515-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-25.000-20-F-1515-EXT-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 20pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | R2016-25.000-20-F-1515-EXT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.94000 | kr.2.94 |
10 | kr.2.57900 | kr.25.79 |
25 | kr.2.43720 | kr.60.93 |
50 | kr.2.33600 | kr.116.80 |
100 | kr.2.23940 | kr.223.94 |
250 | kr.2.11764 | kr.529.41 |
500 | kr.2.02996 | kr.1,014.98 |
1.000 | kr.1.94598 | kr.1,945.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.58699 | kr.4,760.97 |
6.000 | kr.1.52136 | kr.9,128.16 |
9.000 | kr.1.48424 | kr.13,358.16 |
15.000 | kr.1.43878 | kr.21,581.70 |
21.000 | kr.1.40962 | kr.29,602.02 |
30.000 | kr.1.37937 | kr.41,381.10 |
36.000 | kr.1.36416 | kr.49,109.76 |
Unit Price without VAT: | kr.2.94000 |
---|---|
Unit Price with VAT: | kr.3.67500 |