24 MHz ±20ppm Crystal 8pF 180 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2016-24.000-8-2030-EXT-TR

DigiKey Part Number
2151-R2016-24.000-8-2030-EXT-TR-ND - Tape & Reel (TR)
2151-R2016-24.000-8-2030-EXT-TRCT-ND - Cut Tape (CT)
2151-R2016-24.000-8-2030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-24.000-8-2030-EXT-TR
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 8pF 180 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
180 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.89600kr.18.96
25kr.1.79040kr.44.76
50kr.1.71560kr.85.78
100kr.1.64520kr.164.52
250kr.1.55560kr.388.90
500kr.1.49130kr.745.65
1.000kr.1.42961kr.1,429.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.33698kr.4,010.94
6.000kr.1.28168kr.7,690.08
9.000kr.1.25041kr.11,253.69
15.000kr.1.21211kr.18,181.65
21.000kr.1.18753kr.24,938.13
30.000kr.1.16204kr.34,861.20
36.000kr.1.14922kr.41,371.92
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000