24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2016-24.000-10-2020-EXT-TR-NS1

DigiKey Part Number
2151-R2016-24.000-10-2020-EXT-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2016-24.000-10-2020-EXT-TR-NS1CT-ND - Cut Tape (CT)
2151-R2016-24.000-10-2020-EXT-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-24.000-10-2020-EXT-TR-NS1
Description
CRYSTAL 24.000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
830069493Würth Elektronik1.086732-830069493CT-NDkr.3.68000Parametric Equivalent
ABM11N-24.0000MHZ-10-D1X-T3Abracon LLC1.000535-ABM11N-24.0000MHZ-10-D1X-T3CT-NDkr.4.06000Parametric Equivalent
In-Stock: 1.604
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.1.17300kr.11.73
25kr.1.10840kr.27.71
50kr.1.06260kr.53.13
100kr.1.01880kr.101.88
250kr.0.96368kr.240.92
500kr.0.92386kr.461.93
1.000kr.0.88557kr.885.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.82822kr.2,484.66
6.000kr.0.79395kr.4,763.70
9.000kr.0.77456kr.6,971.04
15.000kr.0.75083kr.11,262.45
21.000kr.0.73559kr.15,447.39
30.000kr.0.71978kr.21,593.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250