24 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
R2016

R2016-24.000-10-1010-TR-NS1

DigiKey Part Number
2151-R2016-24.000-10-1010-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2016-24.000-10-1010-TR-NS1CT-ND - Cut Tape (CT)
2151-R2016-24.000-10-1010-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-24.000-10-1010-TR-NS1
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.22500kr.22.25
25kr.2.10480kr.52.62
50kr.2.01740kr.100.87
100kr.1.93430kr.193.43
250kr.1.82920kr.457.30
500kr.1.75352kr.876.76
1.000kr.1.68099kr.1,680.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.33698kr.4,010.94
6.000kr.1.28168kr.7,690.08
9.000kr.1.25041kr.11,253.69
15.000kr.1.21211kr.18,181.65
21.000kr.1.18753kr.24,938.13
30.000kr.1.17163kr.35,148.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500