
R1612-32.000-8-F-1010-TR-NS2 | |
---|---|
DigiKey Part Number | 2151-R1612-32.000-8-F-1010-TR-NS2TR-ND - Tape & Reel (TR) 2151-R1612-32.000-8-F-1010-TR-NS2CT-ND - Cut Tape (CT) 2151-R1612-32.000-8-F-1010-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-32.000-8-F-1010-TR-NS2 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.61000 | kr.4.61 |
10 | kr.3.99400 | kr.39.94 |
25 | kr.3.77600 | kr.94.40 |
50 | kr.3.61860 | kr.180.93 |
100 | kr.3.46940 | kr.346.94 |
250 | kr.3.28088 | kr.820.22 |
500 | kr.3.14522 | kr.1,572.61 |
1.000 | kr.3.01510 | kr.3,015.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.93500 | kr.5,805.00 |
6.000 | kr.1.85500 | kr.11,130.00 |
9.000 | kr.1.80976 | kr.16,287.84 |
15.000 | kr.1.75436 | kr.26,315.40 |
21.000 | kr.1.71882 | kr.36,095.22 |
30.000 | kr.1.68194 | kr.50,458.20 |
36.000 | kr.1.66341 | kr.59,882.76 |
Unit Price without VAT: | kr.4.61000 |
---|---|
Unit Price with VAT: | kr.5.76250 |