
R1612-32.000-10-F-1530-TR | |
|---|---|
DigiKey Part Number | 2151-R1612-32.000-10-F-1530-TR-ND - Tape & Reel (TR) 2151-R1612-32.000-10-F-1530-TRCT-ND - Cut Tape (CT) 2151-R1612-32.000-10-F-1530-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-32.000-10-F-1530-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.25) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.049" W (1.60mm x 1.25mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.63300 | kr.36.33 |
| 25 | kr.3.43640 | kr.85.91 |
| 50 | kr.3.29420 | kr.164.71 |
| 100 | kr.3.15800 | kr.315.80 |
| 250 | kr.2.98640 | kr.746.60 |
| 500 | kr.2.86264 | kr.1,431.32 |
| 1.000 | kr.2.74427 | kr.2,744.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.63016 | kr.4,890.48 |
| 6.000 | kr.1.56276 | kr.9,376.56 |
| 9.000 | kr.1.52464 | kr.13,721.76 |
| 15.000 | kr.1.47796 | kr.22,169.40 |
| 21.000 | kr.1.46454 | kr.30,755.34 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

